Part Details for NOIV1SN5000A-QDC by onsemi
Overview of NOIV1SN5000A-QDC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NOIV1SN5000A-QDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOIV1SN5000A-QDC
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 68-Pin LCC Tray - Trays (Alt: NOIV1SN5000A-QDC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 20 |
|
RFQ | |
DISTI #
NOIV1SN5000A-QDC
|
Avnet Americas | Image Sensor Monochrome CMOS 2592x2048Pixels 68-Pin LCC Tray - Trays (Alt: NOIV1SN5000A-QDC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 20 |
|
RFQ |
Part Details for NOIV1SN5000A-QDC
NOIV1SN5000A-QDC CAD Models
NOIV1SN5000A-QDC Part Data Attributes
|
NOIV1SN5000A-QDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV1SN5000A-QDC
onsemi
CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass (D263), LCC68 24.13x24.13, 40-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LCC68 24.13x24.13 | |
Pin Count | 68 | |
Manufacturer Package Code | 115AR | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO CURRENT CONSUMPTION 235 MA, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 24.13 mm | |
Body Height | 2.71 mm | |
Body Length or Diameter | 24.13 mm | |
Dynamic Range | 53 dB | |
Frame Rate | 75 fps | |
Horizontal Pixel | 2592 | |
Housing | CERAMIC | |
Master Clock | 62 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 115 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Format | 1 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |