Part Details for NOIV2SE1300A-QDC by onsemi
Overview of NOIV2SE1300A-QDC by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIV2SE1300A-QDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1496
|
Newark | Vita1300 V2 Col Ml Llc48/Jtray |Onsemi NOIV2SE1300A-QDC Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NOIV2SE1300A-QDC
NOIV2SE1300A-QDC CAD Models
NOIV2SE1300A-QDC Part Data Attributes:
|
NOIV2SE1300A-QDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV2SE1300A-QDC
onsemi
CMOS Image Sensor, 1.3 MP, Global Shutter CMOS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), LCC48, 14.22x14.22, 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LCC48, 14.22x14.22 | |
Package Description | LCC-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO CURRENT CONSUMPTION 110 MA, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 14.22 mm | |
Data Rate | 62 Mbps | |
Dynamic Range | 53 dB | |
Frame Rate | 37 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 62 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |