Part Details for NOIX2SF8000B-LTI1 by onsemi
Overview of NOIX2SF8000B-LTI1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIX2SF8000B-LTI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0266
|
Newark | Xgs8Mp, 12Port, Color 7.3D/ Jtray |Onsemi NOIX2SF8000B-LTI1 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.0600 / $278.4300 | Buy Now |
DISTI #
2832-NOIX2SF8000B-LTI1-ND
|
DigiKey | XGS8MP 12PORT COLOR 7.3D Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
157 In Stock |
|
$304.0700 | Buy Now |
DISTI #
5556-NOIX2SF8000B-LTI1-ND
|
DigiKey | XGS8MP 12PORT COLOR 7.3D Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$270.3900 / $294.9700 | Buy Now |
DISTI #
NOIX2SF8000B-LTI1
|
Avnet Americas | Global Shutter Image Sensor Color CMOS 8.8MegaPixels 4096x2160 163-Pin CLGA Tray - Trays (Alt: NOIX2SF8000B-LTI1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 26 Weeks, 0 Days Container: Tray | 157 Factory Stock |
|
$260.8980 / $292.0500 | Buy Now |
DISTI #
NOIX2SF8000B-LTI1
|
Avnet Americas | Global Shutter Image Sensor Color CMOS 8.8MegaPixels 4096x2160 163-Pin CLGA Tray - Trays (Alt: NOIX2SF8000B-LTI1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 157 Partner Stock |
|
$282.7820 / $337.5140 | Buy Now |
DISTI #
863-NOIX2SF8000BLTI1
|
Mouser Electronics | Image Sensors XGS8MP, 12PORT, COLOR 7.3D RoHS: Compliant | 0 |
|
$307.4800 / $335.4300 | Order Now |
DISTI #
NOIX2SF8000B-LTI1
|
Avnet Americas | Global Shutter Image Sensor Color CMOS 8.8MegaPixels 4096x2160 163-Pin CLGA Tray - Trays (Alt: NOIX2SF8000B-LTI1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 26 Weeks, 0 Days Container: Tray | 157 Factory Stock |
|
$260.8980 / $292.0500 | Buy Now |
DISTI #
NOIX2SF8000B-LTI1
|
Avnet Americas | Global Shutter Image Sensor Color CMOS 8.8MegaPixels 4096x2160 163-Pin CLGA Tray - Trays (Alt: NOIX2SF8000B-LTI1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 157 Partner Stock |
|
$282.7820 / $337.5140 | Buy Now |
DISTI #
NOIX2SF8000B-LTI1
|
Avnet Americas | Global Shutter Image Sensor Color CMOS 8.8MegaPixels 4096x2160 163-Pin CLGA Tray - Trays (Alt: NOIX2SF8000B-LTI1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 26 Weeks, 0 Days Container: Tray | 157 Factory Stock |
|
$260.8980 / $292.0500 | Buy Now |
DISTI #
NOIX2SF8000B-LTI1
|
Avnet Americas | Global Shutter Image Sensor Color CMOS 8.8MegaPixels 4096x2160 163-Pin CLGA Tray - Trays (Alt: NOIX2SF8000B-LTI1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 157 Partner Stock |
|
$282.7820 / $337.5140 | Buy Now |
Part Details for NOIX2SF8000B-LTI1
NOIX2SF8000B-LTI1 CAD Models
NOIX2SF8000B-LTI1 Part Data Attributes
|
NOIX2SF8000B-LTI1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIX2SF8000B-LTI1
onsemi
CMOS Image Sensor, 8.8 MP (4k / UHD resolution), Global Shutter HiSPi output (12 port), Color with Microlens (CRA 1), LGA package, Protective Tape on default glass lid (MOQ = 4), 4-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LGA-163 | |
Manufacturer Package Code | 621AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.7 V TO 2.9V | |
Array Type | FRAME | |
Body Breadth | 19.9 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 20.88 mm | |
Dynamic Range | 68 dB | |
Frame Rate | 80 fps | |
Horizontal Pixel | 4096 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
Master Clock | 32.4 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 240 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/1.1 inch | |
Output Interface Type | I2C/SPI INTERFACE | |
Output Range | 0.4-1.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 3.2X3.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 300-1000 | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2160 |