Part Details for NOJA106M006R by KYOCERA Corporation
Overview of NOJA106M006R by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NOJA106M006R
NOJA106M006R CAD Models
NOJA106M006R Part Data Attributes
|
NOJA106M006R
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
NOJA106M006R
KYOCERA Corporation
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Manufacturer Series | NOJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | J BEND |