Part Details for NOJC157M006RWJ by Kyocera AVX Components
Overview of NOJC157M006RWJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOJC157M006RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1850
|
Newark | Capacitor Niobium Oxide 150Uf 6.3V, 20%, 2312, Capacitance:150µf, Capacitance Tolerance:± 20%, Voltage Rating:6.3V, Capacitor Case Style:2312 [6032 Metric], Operating Temperature Range:-55°C To +105°C, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOJC157M006RWJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5980 | Buy Now |
DISTI #
NOJC157M006RWJ-ND
|
DigiKey | CAP NIOB OXI 150UF 20% 6.3V 2312 Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4637 | Buy Now |
DISTI #
NOJC157M006RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 150 uF, 6.3 V, ± 20%, 400 mohm, 105 °C, 2312 [6032 Metric] - Tape and Reel (Alt: NOJC157M006RWJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4802 | Buy Now |
DISTI #
581-NOJC157M006RWJ
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 150uF 20% RoHS: Compliant | 0 |
|
$0.3400 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.3540 | Buy Now |
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Quest Components | 223 |
|
$0.4000 / $0.8000 | Buy Now | |
DISTI #
NOJC157M006RWJ
|
TTI | Niobium Oxide Capacitors 6.3V 150uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2000 | Buy Now |
DISTI #
NOJC157M006RWJ
|
Avnet Abacus | Niobium Oxide Capacitor, 150 uF, 6.3 V, � 20%, 400 mohm, 105 �C, 2312 [6032 Metric] - Tape and Reel (Alt: NOJC157M006RWJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NOJC157M006RWJ
NOJC157M006RWJ CAD Models
NOJC157M006RWJ Part Data Attributes
|
NOJC157M006RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJC157M006RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.018 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NOJC157M006RWJ
This table gives cross-reference parts and alternative options found for NOJC157M006RWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOJC157M006RWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOJC157M006SWJ | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | NOJC157M006RWJ vs NOJC157M006SWJ |