Part Details for NOJC476M004RWJ by Kyocera AVX Components
Overview of NOJC476M004RWJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJC476M004RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7335
|
Newark | Capacitor Niobium Oxide 47Uf, 4V, 20%, 2312, Full Reel, Capacitance:47µf, Voltage(Dc):4V, Esr:0.5Ohm, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx NOJC476M004RWJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NOJC476M004RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 47 uF, 4 V, ? 20%, 500 mohm, 105 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: NOJC476M004RWJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | CAPACITOR, NIOBIUM, 4 V, 47 uF, SURFACE MOUNT, 2312 | 1382 |
|
$0.2813 / $0.6750 | Buy Now |
|
Quest Components | CAPACITOR, NIOBIUM, 4 V, 47 uF, SURFACE MOUNT, 2312 | 380 |
|
$0.4500 / $1.1250 | Buy Now |
Part Details for NOJC476M004RWJ
NOJC476M004RWJ CAD Models
NOJC476M004RWJ Part Data Attributes
|
NOJC476M004RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJC476M004RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 206 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |