NOMC14031001DTS
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3415,

Overview of NOMC14031001DTS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NOMC14031001DTS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # NOMC14031001DTS
Avnet Americas NOMC 14P ISO 1K 0.5%ABS 0.1%RATIO TS - Custom Tape W/Leader (Alt: NOMC14031001DTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $4.0044
  • 200 $3.9476
  • 400 $2.8696
  • 600 $2.4206
  • 800 $2.3660
  • 1,000 $1.8176
  • 10,000 $1.6000
$1.6000 / $4.0044 Buy Now

CAD Models for NOMC14031001DTS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NOMC14031001DTS by Vishay Intertechnologies

NOMC14031001DTS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
15 Weeks
Construction
Rugged
Element Power Dissipation
0.1 W
First Element Resistance
1000 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
8.363 mm
Package Style
SOIC
Package Width
3.911 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3415
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Shape
GULL WING
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. NOMC14031001DTS
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 3415,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NOMC14031001DTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NOMC14031001DTS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NOMC14031001DTS would you like to use for your alert(s)?
  • Please alert me when NOMC14031001DTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NOMC14031001DTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NOMC14031001DTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NOMC14031001DTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NOMC14031001DTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NOMC14031001DTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: