NOMC16031002BT1
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3915,

Overview of NOMC16031002BT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NOMC16031002BT1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # NOMC16031002BT1
Avnet Americas NOMC 16P ISO 10K 0.1%ABS 0.1%RATIO T1 - Tape and Reel (Alt: NOMC16031002BT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.1573
  • 2,000 $2.1267
  • 4,000 $1.9720
  • 6,000 $1.8354
  • 8,000 $1.7940
  • 10,000 $1.7664
  • 100,000 $1.7250
$1.7250 / $2.1573 Buy Now

CAD Models for NOMC16031002BT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NOMC16031002BT1 by Vishay Intertechnologies

NOMC16031002BT1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
15 Weeks
Construction
Rugged
Element Power Dissipation
0.1 W
First Element Resistance
10000 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
9.906 mm
Package Style
SOIC
Package Width
3.91 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3915
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. NOMC16031002BT1
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3915,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NOMC16031002BT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NOMC16031002BT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NOMC16031002BT1 would you like to use for your alert(s)?
  • Please alert me when NOMC16031002BT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NOMC16031002BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NOMC16031002BT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NOMC16031002BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NOMC16031002BT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NOMC16031002BT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: