There are no models available for this part yet.
Overview of NOMC16031003BT5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NOMC16031003BT5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NOMC16031003BT5
|
Avnet Americas | NOMC 16P ISO 100K 0.1%ABS 0.1%RATIO T5 - Tape and Reel (Alt: NOMC16031003BT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7250 / $2.7072 | Buy Now | |
DISTI #
71-NOMC16031003B
|
Mouser Electronics | Resistor Networks & Arrays 100K .1% 16PIN THINFILM RoHS: Not Compliant | 0 |
|
$2.7600 / $2.7800 | Order Now |
CAD Models for NOMC16031003BT5 by Vishay Intertechnologies
Part Data Attributes for NOMC16031003BT5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOIC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rugged
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
100000 Ω
|
JESD-609 Code
|
e0
|
Lead Spacing
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.6 mm
|
Package Length
|
9.906 mm
|
Package Style
|
SOIC
|
Package Width
|
3.91 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3915
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for NOMC16031003BT5
This table gives cross-reference parts and alternative options found for NOMC16031003BT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOMC16031003BT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOMCT16031003BTS | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3915, SOIC | Vishay Intertechnologies | NOMC16031003BT5 vs NOMCT16031003BTS |