Part Details for NOMC16032001ZUF by Vishay Intertechnologies
Overview of NOMC16032001ZUF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOMC16032001ZUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOMC16032001ZUF
|
Avnet Americas | NOMC 16P ISO 2K 0.1%ABS 0.025%RATIO UF - Rail/Tube (Alt: NOMC16032001ZUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.3750 / $5.2593 | Buy Now |
Part Details for NOMC16032001ZUF
NOMC16032001ZUF CAD Models
NOMC16032001ZUF Part Data Attributes
|
NOMC16032001ZUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NOMC16032001ZUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3915, SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Rugged | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.906 mm | |
Package Style | SOIC | |
Package Width | 3.91 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |