-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3915, SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5401
|
Newark | Res Array 5K Ohm 8 Res 16Soic Rohs Compliant: Yes |Vishay NOMCT16035001AT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
48R9795
|
Newark | Nomct 16Pin 5K 0.1%abs 0.05%ratio T1 E3 |Vishay NOMCT16035001AT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
NOMCT16035001AT1
|
Avnet Americas | Resistor, Network, 5 kOhm, ± 0.1%, 400 mW, 8 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: NOMCT16035001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 |
|
$2.0700 | Buy Now |
DISTI #
71-NOMCT16035001AT1
|
Mouser Electronics | Resistor Networks & Arrays 16pin 5Kohms .1%ABS .05%RAT RoHS: Compliant | 3053 |
|
$1.8900 / $3.1000 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
DISTI #
NOMCT16035001AT1
|
TTI | Resistor Networks & Arrays 16pin 5Kohms .1%ABS .05%RAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8900 / $1.9300 | Buy Now |
DISTI #
NOMCT16035001AT1
|
Avnet Americas | Resistor, Network, 5 kOhm, ± 0.1%, 400 mW, 8 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: NOMCT16035001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 |
|
$2.0700 | Buy Now |
DISTI #
NOMCT16035001AT1
|
Avnet Americas | Resistor, Network, 5 kOhm, ± 0.1%, 400 mW, 8 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: NOMCT16035001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 |
|
$2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOMCT16035001AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NOMCT16035001AT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3915, SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rugged | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e3 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.906 mm | |
Package Style | SOIC | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |