Part Details for NOME227M006R0040 by Kyocera AVX Components
Overview of NOME227M006R0040 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NOME227M006R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7369
|
Newark | Capacitor Niobium Oxide 220Uf 6.3V, 20%, 2717, Full Reel, Capacitance:220Μf, Voltage(Dc):6.3V, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kyocera Avx NOME227M006R0040 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0700 | Buy Now |
DISTI #
NOME227M006R0040
|
Avnet Americas | Niobium Oxide Capacitor, 220 uF, 6.3 V, ± 20%, 40 mohm, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: NOME227M006R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
NOME227M006R0040
|
Avnet Americas | Niobium Oxide Capacitor, 220 uF, 6.3 V, ± 20%, 40 mohm, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: NOME227M006R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
1135222RL
|
element14 Asia-Pacific | CAPACITOR, 220uF 6.3V E CASE RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$3.1294 | Buy Now |
DISTI #
1135222
|
element14 Asia-Pacific | CAPACITOR, 220uF 6.3V E CASE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$3.1294 | Buy Now |
Part Details for NOME227M006R0040
NOME227M006R0040 CAD Models
NOME227M006R0040 Part Data Attributes:
|
NOME227M006R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOME227M006R0040
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |