Part Details for NOME687M001R0023 by Kyocera AVX Components
Overview of NOME687M001R0023 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOME687M001R0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7372
|
Newark | Capacitor Niobium Oxide 680Uf 1.8V, 20%, 2717, Full Reel, Capacitance:680Μf, Voltage(Dc):1.8V, Esr:0.023Ohm, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kyocera Avx NOME687M001R0023 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0700 | Buy Now |
DISTI #
NOME687M001R0023
|
Avnet Americas | Niobium Oxide Capacitor, 680 uF, 1.8 V, ± 20%, 23 mohm, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: NOME687M001R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
NOME687M001R0023
|
Avnet Abacus | Niobium Oxide Capacitor, 680 uF, 1.8 V, � 20%, 23 mohm, 125 �C, 2917 [7343 Metric] - Tape and Reel (Alt: NOME687M001R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NOME687M001R0023
NOME687M001R0023 CAD Models
NOME687M001R0023 Part Data Attributes
|
NOME687M001R0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOME687M001R0023
Kyocera AVX Components
Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1.8 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NOME687M001R0023
This table gives cross-reference parts and alternative options found for NOME687M001R0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOME687M001R0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBME687M001CSSB0H00 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001CSSB0H00 |
NBME687M001CBSB0H23 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001CBSB0H23 |
NBME687M001LSLC0H23 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001LSLC0H23 |
NBME687M001LSDC0045 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001LSDC0045 |
NBME687M001CBLC0045 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001CBLC0045 |
NBME687M001CBDC0H45 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001CBDC0H45 |
NBME687M001LRDC0024 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001LRDC0024 |
NBME687M001LSLC0845 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001LSLC0845 |
NBME687M001CSDB0724 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001CSDB0724 |
NBME687M001LBDB0700 | Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NOME687M001R0023 vs NBME687M001LBDB0700 |