Part Details for NON-1/2 by Eaton Bussmann
Overview of NON-1/2 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NON-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5138
|
Newark | Buss One Time Fuse |Eaton Bussmann NON-1/2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 / $20.5700 | Buy Now |
DISTI #
NON-1/2-ND
|
DigiKey | FUSE BUSS ONE TIME Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1150 | Buy Now |
DISTI #
71461775
|
RS | Fuse Class K One Time 250V 0.5A | Bussmann by Eaton NON-1/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2900 / $19.1200 | RFQ |
DISTI #
000000000000560199
|
Sager | Industrial & Electrical Fuses 250VAC 0.5A | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for NON-1/2
NON-1/2 CAD Models
NON-1/2 Part Data Attributes
|
NON-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NON-1/2
Eaton Bussmann
ELECTRIC FUSE, 0.5A, 250VAC, 125VDC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |