There are no models available for this part yet.
Overview of NON-10 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for NON-10 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27F2441
|
Avnet Americas | Fuse Class K5 10A 250V 2-Pin Cartridge Holder - Bulk (Alt: 27F2441) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 22 Partner Stock |
|
$12.9900 / $17.7700 | Buy Now | |
DISTI #
NON-10
|
Avnet Americas | Fuse Class K5 10A 250V 2-Pin Cartridge Holder - Bulk (Alt: NON-10) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1648 / $10.1672 | Buy Now | |
DISTI #
504-NON-10
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 10A RoHS: Not Compliant | 63 |
|
$10.3100 / $16.0000 | Buy Now | |
DISTI #
73477170
|
Verical | Fuse Class K5 10A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1511 | Americas - 50 |
|
$12.4020 / $14.4430 | Buy Now | |
DISTI #
NON-10
|
TTI | Industrial & Electrical Fuses 250VAC 10A Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$12.5600 / $14.6300 | Buy Now |
CAD Models for NON-10 by Eaton Corporation
Part Data Attributes for NON-10 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
14 Weeks, 5 Days
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 50000A
|
Body Height
|
50.8 mm
|
Body Length or Diameter
|
14.22 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|