Part Details for NON-100 by Eaton Bussmann
Overview of NON-100 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NON-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F2451
|
Newark | Fuse, 100A, 250V, One Time, Product Range:Non Series, Fuse Current:100A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:-, Fuse Size Imperial:1-1/16" X 5-7/8", Blow Characteristic:One Time Rohs Compliant: No |Eaton Bussmann NON-100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2700 / $78.0300 | Buy Now |
DISTI #
NON-100-ND
|
DigiKey | FUSE BUSS ONE TIME Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4960 | Buy Now |
DISTI #
70226511
|
RS | Cartridge Fuse, T, 100A, 1.06 x 5.88in | Bussmann by Eaton NON-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$68.1300 / $85.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$14.4000 | Buy Now |
|
Quest Components | 5 |
|
$15.6000 | Buy Now | |
|
Quest Components | 1 |
|
$83.9360 | Buy Now | |
DISTI #
000000000000560202
|
Sager | Industrial & Electrical Fuses 250VAC 100A | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for NON-100
NON-100 CAD Models
NON-100 Part Data Attributes
|
NON-100
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NON-100
Eaton Bussmann
ELECTRIC FUSE, 100A, 250VAC, 125VDC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Body Height | 149.35 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NON-100
This table gives cross-reference parts and alternative options found for NON-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NON-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NON-100 | Electric Fuse, 100A, 250VAC, 125VDC, 10000A (IR), Inline/holder | Cooper Industries | NON-100 vs NON-100 |