Part Details for NON-125 by Eaton Corporation
Overview of NON-125 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NON-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NON-125
|
Avnet Americas | Fuse Class K5 125A 250V 2-Pin Holder - Bulk (Alt: NON-125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.9544 / $153.2662 | Buy Now |
DISTI #
504-NON-125
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 125A RoHS: Not Compliant | 5 |
|
$139.9200 / $192.1200 | Buy Now |
Part Details for NON-125
NON-125 CAD Models
NON-125 Part Data Attributes
|
NON-125
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NON-125
Eaton Corporation
Electric Fuse, 125A, 250VAC, 125VDC, 10000A (IR), H, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Body Height | 181.1 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |