Part Details for NON-175 by Eaton Bussmann
Overview of NON-175 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NON-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5144
|
Newark | Buss One Time Fuse |Eaton Bussmann NON-175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.7900 / $238.2900 | Buy Now |
DISTI #
NON-175-ND
|
DigiKey | FUSE BUSS ONE TIME Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.5200 | Buy Now |
DISTI #
71461834
|
RS | Fuse Class K One Time 250V 175A | Bussmann by Eaton NON-175 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$172.4200 / $215.5200 | RFQ |
DISTI #
000000000000560209
|
Sager | Industrial & Electrical Fuses 250VAC 175A | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$55.0000 / $84.6200 | Buy Now |
Part Details for NON-175
NON-175 CAD Models
NON-175 Part Data Attributes
|
NON-175
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NON-175
Eaton Bussmann
ELECTRIC FUSE, 175A, 250VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 181.1 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 175 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |