There are no models available for this part yet.
Overview of NON-3 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for NON-3 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27F2439
|
Avnet Americas | Fuse Class K5 3A 250V 2-Pin Cartridge Holder - Bulk (Alt: 27F2439) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 41 Partner Stock |
|
$13.1800 / $18.0400 | Buy Now | |
DISTI #
NON-3
|
Avnet Americas | Fuse Class K5 3A 250V 2-Pin Cartridge Holder - Bulk (Alt: NON-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.8032 / $11.9848 | Buy Now | |
DISTI #
504-NON-3
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 3A RoHS: Not Compliant | 1 |
|
$13.7100 / $17.4900 | Buy Now | |
DISTI #
68506782
|
Verical | Fuse Class K5 3A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1038 | Americas - 60 |
|
$14.8330 / $17.3550 | Buy Now | |
DISTI #
NON-3
|
TTI | Industrial & Electrical Fuses 250VAC 3A Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 10 In Stock |
|
$11.1100 / $16.6600 | Buy Now |
CAD Models for NON-3 by Eaton Corporation
Part Data Attributes for NON-3 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
7 Weeks, 6 Days
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 50000A
|
Body Height
|
50.8 mm
|
Body Length or Diameter
|
14.22 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Related Parts for NON-3
-
NON-15Electric Fuses
-
NS6A28AFT3GTransient Suppressors
-
NRVTS560ETFSWFTWGRectifier Diodes
-
1N5524CZener Diodes
-
NP22N055SLEPower Field-Effect Transistors
-
NRF24LE1-F16Q48-TMicrocontrollers
-
NMXS1205UCPower Supply Modules
-
NSBC123JPDXV6T5GSmall Signal Bipolar Transistors
-
NTA4151PT1HSmall Signal Field-Effect Transistors