Part Details for NON-30 by Eaton Corporation
Overview of NON-30 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for NON-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F2445
|
Avnet Americas | Fuse General Purpose Class K5 One- Time 30A 250V 2-Pin Cartridge Holder - Bulk (Alt: 27F2445) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 24 Partner Stock |
|
$11.1000 / $15.1800 | Buy Now |
DISTI #
NON-30
|
Avnet Americas | Fuse General Purpose Class K5 One- Time 30A 250V 2-Pin Cartridge Holder - Bulk (Alt: NON-30) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$7.8336 / $8.6904 | Buy Now |
DISTI #
504-NON-30
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 30A RoHS: Not Compliant | 34 |
|
$8.8100 / $13.8700 | Buy Now |
DISTI #
NON-30
|
TTI | Industrial & Electrical Fuses 250VAC 30A Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$8.0400 / $12.6900 | Buy Now |
Part Details for NON-30
NON-30 CAD Models
NON-30 Part Data Attributes
|
NON-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NON-30
Eaton Corporation
Electric Fuse, 30A, 250VAC, 125VDC, 50000A (IR), K5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50000A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |