Part Details for NON-350 by Eaton Corporation
Overview of NON-350 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for NON-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NON-350
|
Avnet Americas | Fuse Class K5 350A 250V 2-Pin Holder - Bulk (Alt: NON-350) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.8162 / $285.1943 | Buy Now |
DISTI #
504-NON-350
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 350A RoHS: Not Compliant | 0 |
|
$300.2700 / $360.3100 | Order Now |
Part Details for NON-350
NON-350 CAD Models
NON-350 Part Data Attributes
|
NON-350
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NON-350
Eaton Corporation
Electric Fuse, 350A, 250VAC, 125VDC, 10000A (IR), H, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Body Height | 219.2 mm | |
Body Length or Diameter | 52.32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NON-350
This table gives cross-reference parts and alternative options found for NON-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NON-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NON-350 | ELECTRIC FUSE, 350A, 250VAC, 10000A (IR), INLINE/HOLDER | Eaton Bussmann | NON-350 vs NON-350 |