Part Details for NON-70 by Eaton Corporation
Overview of NON-70 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NON-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NON-70
|
Avnet Americas | Fuse Class K5 70A 250V 2-Pin Holder - Bulk (Alt: NON-70) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$63.2960 / $70.2190 | Buy Now |
DISTI #
504-NON-70
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 70A RoHS: Not Compliant | 0 |
|
$69.9100 / $99.8700 | Order Now |
DISTI #
NON-70
|
Avnet Americas | Fuse Class K5 70A 250V 2-Pin Holder - Bulk (Alt: NON-70) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$63.2960 / $70.2190 | Buy Now |
Part Details for NON-70
NON-70 CAD Models
NON-70 Part Data Attributes:
|
NON-70
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NON-70
Eaton Corporation
Electric Fuse, 70A, 250VAC, 125VDC, 10000A (IR), H, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Body Height | 149.35 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NON-70
This table gives cross-reference parts and alternative options found for NON-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NON-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NON-70 | Electric Fuse, 70A, 250VAC, 125VDC, 10000A (IR), Inline/holder | Cooper Industries | NON-70 vs NON-70 |