Part Details for NOS-15 by Eaton Bussmann
Overview of NOS-15 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOS-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6498
|
Newark | Fuse, 15A, 600V, One Time, Product Range:Nos Series, Fuse Current:15A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:20.6Mm X 127Mm, Fuse Size Imperial:13/16" X 5", Blow Characteristic:One Time Rohs Compliant: No |Eaton Bussmann NOS-15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6400 / $51.5200 | Buy Now |
DISTI #
NOS-15-ND
|
DigiKey | FUSE BUSS ONE TIME Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7770 | Buy Now |
DISTI #
71462027
|
RS | Fuse Class K One Time 600V 15A | Bussmann by Eaton NOS-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$39.8000 / $49.7500 | Buy Now |
|
Quest Components | Fuse | 2 |
|
$38.2298 | Buy Now |
|
Quest Components | Fuse | 1 |
|
$58.8150 | Buy Now |
Part Details for NOS-15
NOS-15 CAD Models
NOS-15 Part Data Attributes:
|
NOS-15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NOS-15
Eaton Bussmann
ELECTRIC FUSE, 15A, 600VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |