Part Details for NOS-6 by Eaton Corporation
Overview of NOS-6 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOS-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOS-6
|
Avnet Americas | Fuse Class K5 6A 600V 2-Pin Cartridge Holder - Bulk (Alt: NOS-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$39.3984 / $43.7076 | Buy Now |
DISTI #
504-NOS-6
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC 6A One Time RoHS: Not Compliant | 5 |
|
$49.7000 / $58.9800 | Buy Now |
DISTI #
67549044
|
Verical | Fuse Class K5 6A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 20 |
|
$53.3390 / $66.0920 | Buy Now |
Part Details for NOS-6
NOS-6 CAD Models
NOS-6 Part Data Attributes
|
NOS-6
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NOS-6
Eaton Corporation
Electric Fuse, 6A, 600VAC, 50000A (IR), K5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |