Part Details for NOS-90 by Cooper Industries
Overview of NOS-90 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Part Details for NOS-90
NOS-90 CAD Models
NOS-90 Part Data Attributes
|
NOS-90
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
NOS-90
Cooper Industries
Electric Fuse, 90A, 600VAC, 10000A (IR), Inline/holder
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 200.66 mm | |
Body Length or Diameter | 34.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 90 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NOS-90
This table gives cross-reference parts and alternative options found for NOS-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOS-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOS-90 | ELECTRIC FUSE, 90A, 600VAC, 10000A (IR), INLINE/HOLDER | Eaton Bussmann | NOS-90 vs NOS-90 |
NOS-90 | Electric Fuse, 90A, 600VAC, 10000A (IR), H, Inline/holder, | Eaton Corporation | NOS-90 vs NOS-90 |