There are no models available for this part yet.
Overview of NOSC157M004R0090 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Price & Stock for NOSC157M004R0090 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J7389
|
Newark | Capacitor Niobium Oxide 150Uf, 4V, 20%, 2312, Capacitance:150µf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOSC157M004R0090 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9610 | Buy Now | |
DISTI #
478-3238-2-ND
|
DigiKey | CAP NIOB OXIDE 150UF 20% 4V 2312 Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6871 | Buy Now | |
DISTI #
NOSC157M004R0090
|
Avnet Americas | Niobium Oxide Capacitor, 150 uF, 4 V, ? 20%, 90 mohm, 125 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: NOSC157M004R0090) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3696 | Buy Now | |
DISTI #
581-NOSC157M004R0090
|
Mouser Electronics | Niobium Oxide Capacitors 4V 150uF 20% ESR=90mOhm RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70001334
|
RS | Capacitor, Niobium Oxide, Cap 150 uF, Tol 20%, SMT Low ESR, Vol-Rtg4V, 6032-28 | AVX NOSC157M004R0090 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9600 | RFQ | |
Bristol Electronics | 392 |
|
RFQ | ||||
Quest Components | 313 |
|
$0.9680 / $2.4200 | Buy Now | |||
DISTI #
NOSC157M004R0090
|
Avnet Abacus | Niobium Oxide Capacitor, 150 uF, 4 V, � 20%, 90 mohm, 125 �C, 2312 [6032 Metric] - Tape and Reel (Alt: NOSC157M004R0090) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NOSC157M004R0090 by Kyocera AVX Components
Part Data Attributes for NOSC157M004R0090 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
NIOBIUM CAPACITOR
|
Dielectric Material
|
NIOBIUM OXIDE
|
ESR
|
90 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.012 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
484 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|