Part Details for NOSC227M001R0125 by Kyocera AVX Components
Overview of NOSC227M001R0125 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOSC227M001R0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7391
|
Newark | Capacitor Niobium Oxide 220Uf 1.8V, 20%, 2312, Capacitance:220Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOSC227M001R0125 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.7450 | Buy Now |
DISTI #
NOSC227M001R0125-ND
|
DigiKey | CAP NIOB OXI 220UF 20% 1.8V 2312 Min Qty: 9000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5881 | Buy Now |
DISTI #
NOSC227M001R0125
|
Avnet Americas | Niobium Oxide Capacitor, 220 uF, 1.8 V, ± 20%, 125 mohm, 125 °C, 2312 [6032 Metric] (Alt: NOSC227M001R0125) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7965 | Buy Now |
DISTI #
581-NOSC227M001R0125
|
Mouser Electronics | Niobium Oxide Capacitors 1.8V 220uF 20% ESR=125mOhm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Niobium Oxide Capacitors 1.8V 220uF 20% ESR=125mOhm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7800 / $0.8550 | Buy Now |
DISTI #
NOSC227M001R0125
|
Avnet Abacus | Niobium Oxide Capacitor, 220 uF, 1.8 V, � 20%, 125 mohm, 125 �C, 2312 [6032 Metric] (Alt: NOSC227M001R0125) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NOSC227M001R0125
NOSC227M001R0125 CAD Models
NOSC227M001R0125 Part Data Attributes
|
NOSC227M001R0125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSC227M001R0125
Kyocera AVX Components
Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 220 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 125 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1.8 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 411 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |