Part Details for NOSD107M006R0100 by Kyocera AVX Components
Overview of NOSD107M006R0100 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOSD107M006R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7340
|
Newark | Capacitor Niobium Oxide 100Uf 6.3V, 20%, 2917, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:0.1Ohm, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx NOSD107M006R0100 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8100 | Buy Now |
DISTI #
478-NOSD107M006R0100CT-ND
|
DigiKey | CAP NIOB OXI 100UF 20% 6.3V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17480 In Stock |
|
$0.4754 / $1.4200 | Buy Now |
DISTI #
NOSD107M006R0100
|
Avnet Americas | Niobium Oxide Capacitor, 100 uF, 6.3 V, ± 20%, 100 mohm, 125 °C, 2917 [7343 Metric] (Alt: NOSD107M006R0100) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6565 | Buy Now |
DISTI #
581-NOSD107M006
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=100mOhms 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70001333
|
RS | Capacitor, Niobium Oxide, Cap 100 uF, Tol 20%, SMT Low ESR, Vol-Rtg6.3V, 7343-31 | AVX NOSD107M006R0100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.7000 | RFQ |
|
Future Electronics | NOS Series 2917 100 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4350 / $0.4800 | Buy Now |
|
Bristol Electronics | 2664 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 330 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | Capacitor, Niobium Oxide, 100uf, 6.3V, 20±% | 264 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
NOSD107M006R0100
|
TTI | Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=100mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4430 / $0.6340 | Buy Now |
Part Details for NOSD107M006R0100
NOSD107M006R0100 CAD Models
NOSD107M006R0100 Part Data Attributes
|
NOSD107M006R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSD107M006R0100
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |