Part Details for NOSD337M002R0035 by Kyocera AVX Components
Overview of NOSD337M002R0035 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOSD337M002R0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7399
|
Newark | Oxicap Rohs Compliant: Yes |Kyocera Avx NOSD337M002R0035 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NOSD337M002R0035
|
Avnet Americas | Niobium Oxide Capacitor, 330 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric] (Alt: NOSD337M002R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
NOSD337M002R0035
|
Avnet Americas | Niobium Oxide Capacitor, 330 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric] (Alt: NOSD337M002R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
NOSD337M002R0035
|
Avnet Americas | Niobium Oxide Capacitor, 330 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric] (Alt: NOSD337M002R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
NOSD337M002R0035
|
Avnet Americas | Niobium Oxide Capacitor, 330 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric] (Alt: NOSD337M002R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
NOSD337M002R0035
|
Avnet Asia | Niobium Oxide Capacitor, 330 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric] (Alt: NOSD337M002R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for NOSD337M002R0035
NOSD337M002R0035 CAD Models
NOSD337M002R0035 Part Data Attributes:
|
NOSD337M002R0035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSD337M002R0035
Kyocera AVX Components
Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |