Part Details for NOSD477M002R0035 by Kyocera AVX Components
Overview of NOSD477M002R0035 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOSD477M002R0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1864
|
Newark | Capacitor Niobium Oxide 470Uf 2.5V, 20%, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOSD477M002R0035 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.2200 | Buy Now |
DISTI #
NOSD477M002R0035
|
Avnet Americas | Niobium Oxide Capacitor, 470 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: NOSD477M002R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 473 |
|
RFQ | ||
|
Quest Components | 378 |
|
$2.7456 / $4.9920 | Buy Now | |
DISTI #
NOSD477M002R0035
|
Avnet Americas | Niobium Oxide Capacitor, 470 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: NOSD477M002R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for NOSD477M002R0035
NOSD477M002R0035 CAD Models
NOSD477M002R0035 Part Data Attributes:
|
NOSD477M002R0035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSD477M002R0035
Kyocera AVX Components
Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |