Part Details for NOSD477M002R0055 by Kyocera AVX Components
Overview of NOSD477M002R0055 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOSD477M002R0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6396
|
Newark | Capacitor Niobium Oxide 470Uf 2.5V, 20%, 2917, Capacitance:470µf, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Range:Oxicap Nos Series Rohs Compliant: Yes |Kyocera Avx NOSD477M002R0055 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 | Buy Now |
DISTI #
64M5309
|
Newark | Capacitor Niobium Oxide 470Uf 2.5V, 20%, 2917, Capacitance:470µf, Capacitance Tolerance:± 20%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOSD477M002R0055 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.0900 | Buy Now |
DISTI #
NOSD477M002R0055-ND
|
DigiKey | CAP NIOB OXI 470UF 20% 2.5V 2917 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1392 | Buy Now |
DISTI #
NOSD477M002R0055
|
Avnet Americas | Niobium Oxide Capacitor, 470 uF, 2.5 V, ± 20%, 55 mohm, 125 °C, 2917 [7343 Metric] (Alt: NOSD477M002R0055) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.5429 | Buy Now |
DISTI #
581-NOSD477M002R0055
|
Mouser Electronics | Niobium Oxide Capacitors 2.5V 470uF 20% ESR=55mOhm RoHS: Compliant | 500 |
|
$1.3700 / $2.9300 | Buy Now |
|
Future Electronics | Niobium Oxide Capacitors 2.5V 470uF 20% ESR=55mOhm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3900 | Buy Now |
DISTI #
NOSD477M002R0055
|
Avnet Abacus | Niobium Oxide Capacitor, 470 uF, 2.5 V, � 20%, 55 mohm, 125 �C, 2917 [7343 Metric] (Alt: NOSD477M002R0055) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127009355006
|
Chip1Stop | Capacitor Niobium | 2500 |
|
$0.8950 / $1.0000 | Buy Now |
Part Details for NOSD477M002R0055
NOSD477M002R0055 CAD Models
NOSD477M002R0055 Part Data Attributes
|
NOSD477M002R0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSD477M002R0055
Kyocera AVX Components
Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 55 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0235 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 724 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NOSD477M002R0055
This table gives cross-reference parts and alternative options found for NOSD477M002R0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSD477M002R0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOSD477M002R0035 | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOSD477M002R0055 vs NOSD477M002R0035 |
NOSD477M002R0300 | Niobium, 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOSD477M002R0055 vs NOSD477M002R0300 |
NOSD477M002S0100 | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOSD477M002R0055 vs NOSD477M002S0100 |
NOSD477M002S0055 | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOSD477M002R0055 vs NOSD477M002S0055 |
NOSD477M002S0035 | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NOSD477M002R0055 vs NOSD477M002S0035 |