Part Details for NOSE227M006R0080 by KYOCERA Crystal Device Corporation
Overview of NOSE227M006R0080 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Part Details for NOSE227M006R0080
NOSE227M006R0080 CAD Models
NOSE227M006R0080 Part Data Attributes
|
NOSE227M006R0080
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
NOSE227M006R0080
KYOCERA Crystal Device Corporation
CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Manufacturer Series | NOS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | J BEND |
Alternate Parts for NOSE227M006R0080
This table gives cross-reference parts and alternative options found for NOSE227M006R0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSE227M006R0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOMD227M006R0060 | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOMD227M006R0060 |
NOSD227M006R0045 | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOSD227M006R0045 |
NOJY227M006R | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOJY227M006R |
NOME227M006R0100 | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOME227M006R0100 |
NOJD227M006R | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOJD227M006R |
NOSD227M006R0100 | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOSD227M006R0100 |
NOME227M006R0040 | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOME227M006R0040 |
NOMD227M006R0045 | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOMD227M006R0045 |
NOME227M006R0080 | CAPACITOR, NIOBIUM, 6.3 V, 220 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NOSE227M006R0080 vs NOME227M006R0080 |