Part Details for NOSV108M002R0050 by Kyocera AVX Components
Overview of NOSV108M002R0050 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOSV108M002R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7412
|
Newark | Capacitor Niobium Oxide 1000Uf 2.5V 20%, 2924, Full Reel, Capacitance:1000Μf, Voltage(Dc):2.5V, Esr:0.05Ohm, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kyocera Avx NOSV108M002R0050 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 | Buy Now |
DISTI #
NOSV108M002R0050
|
Avnet Americas | Niobium Oxide Capacitor, 1000 uF, 2.5 V, ± 20%, 50 mohm, 125 °C, 2924 [7361 Metric] - Tape and Reel (Alt: NOSV108M002R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
NOSV108M002R0050
|
Avnet Americas | Niobium Oxide Capacitor, 1000 uF, 2.5 V, ± 20%, 50 mohm, 125 °C, 2924 [7361 Metric] - Tape and Reel (Alt: NOSV108M002R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
1135159
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$2.9335 | Buy Now |
DISTI #
1135159RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$2.9335 | Buy Now |
Part Details for NOSV108M002R0050
NOSV108M002R0050 CAD Models
NOSV108M002R0050 Part Data Attributes:
|
NOSV108M002R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSV108M002R0050
Kyocera AVX Components
Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |