Part Details for NOSV477M006R0075 by KYOCERA Corporation
Overview of NOSV477M006R0075 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Part Details for NOSV477M006R0075
NOSV477M006R0075 CAD Models
NOSV477M006R0075 Part Data Attributes
|
NOSV477M006R0075
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
NOSV477M006R0075
KYOCERA Corporation
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Manufacturer Series | NOS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | J BEND |