Part Details for NP-16-BE by Sealcon USA
Overview of NP-16-BE by Sealcon USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP-16-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-NP-16-BE-ND
|
DigiKey | LOCKNG NUT EMI/RFI PROOF PG16 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
433 In Stock |
|
$5.5200 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Nickel Plated Brass EMI / RFI Proof Locking Nut PG 16 RoHS: Compliant |
16 In Stock |
|
$4.0400 / $6.4400 | Buy Now |
DISTI #
65017578
|
Verical | ACCESSORIES FOR STRAIN RELIEF FITTINGS Min Qty: 10 Package Multiple: 5 | Americas - 15 |
|
$5.6290 / $8.3720 | Buy Now |
|
Master Electronics | Nickel Plated Brass EMI / RFI Proof Locking Nut PG 16 RoHS: Compliant |
16 In Stock |
|
$4.0400 / $6.4400 | Buy Now |