There are no models available for this part yet.
Overview of NP-21-BR by Sealcon USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NP-21-BR by Sealcon USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4094-NP-21-BR-ND
|
DigiKey | LOCKING NUT NICKEL PG21 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1970 In Stock |
|
$1.0100 | Buy Now | |
Onlinecomponents.com | Nickel Plated Brass Locking Nut PG 21 |
300 In Stock |
|
$0.7460 / $1.0200 | Buy Now | ||
DISTI #
67180335
|
Verical | Nickel Plated Brass Locking Nut Min Qty: 100 Package Multiple: 100 Date Code: 2148 | Americas - 300 |
|
$1.0439 / $1.3260 | Buy Now | |
Master Electronics | Nickel Plated Brass Locking Nut PG 21 |
300 In Stock |
|
$0.7460 / $1.0200 | Buy Now |