Part Details for NP0115AG03LCF-JCF14 by NKK Switches
Overview of NP0115AG03LCF-JCF14 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0115AG03LCF-JCF14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6662
|
Newark | Subminiature Smooth Actuation Pushbutton |Nkk Switches NP0115AG03LCF-JCF14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-NP0115AG03LCF-JCF14-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$20.6364 / $31.1600 | Buy Now |
DISTI #
360-3545-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$26.6970 / $29.4000 | Buy Now |
|
Powell Electronics | SUBMINIATURE SMOOTH ACTUATION PUSHBUTTON Min Qty: 1 | 20 |
|
$11.3500 / $17.1400 | Buy Now |
Part Details for NP0115AG03LCF-JCF14
NP0115AG03LCF-JCF14 CAD Models
NP0115AG03LCF-JCF14 Part Data Attributes
|
NP0115AG03LCF-JCF14
NKK Switches
Buy Now
|
Compare Parts:
NP0115AG03LCF-JCF14
NKK Switches
|
Samacsys Manufacturer | NKK Switches |