Part Details for NP0115AG03NN by NKK Switches
Overview of NP0115AG03NN by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0115AG03NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8800
|
Newark | Subminiature Smooth Actuation Pushbutton |Nkk Switches NP0115AG03NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NP0115AG03NN-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
129 In Stock |
|
$2.9522 / $3.8300 | Buy Now |
|
Powell Electronics | SUBMINIATURE PUSHBUTTON/ILLUMINATED/PC Min Qty: 1 | 330 |
|
$2.0000 / $3.0200 | Buy Now |