There are no models available for this part yet.
Overview of NP0254C by TECO-Westinghouse Motor Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NP0254C by TECO-Westinghouse Motor Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71736658
|
RS | MAX-PE 3-PH 230/460V Cast Iron Footed C-Face Frame 25 HP 1800 RPM 29.1 FLA(460V) | Teco Westinghouse NP0254C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,242.9100 / $2,360.9600 | RFQ |