Part Details for NP05-1C90-500-250 by Standex-Meder Electronics
Overview of NP05-1C90-500-250 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 50ft | |
11C90DM | Rochester Electronics LLC | Prescaler | |
11C90DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 11C90DMQB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for NP05-1C90-500-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP05-1C90-500-250-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 48 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7444 | Buy Now |
DISTI #
876-NP051C90-500-250
|
Mouser Electronics | Reed Relays 1 Form C 5 V Mini w/Magnetic Shield RoHS: Compliant | 0 |
|
$9.2300 / $9.5700 | Order Now |
|
Onlinecomponents.com | Reed Relay, 1 Form C, SPDT-NC, 5V Mini w/Magnetic Shield RoHS: Compliant | 0 |
|
$4.4600 / $9.0600 | Buy Now |
Part Details for NP05-1C90-500-250
NP05-1C90-500-250 CAD Models
NP05-1C90-500-250 Part Data Attributes
|
NP05-1C90-500-250
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
NP05-1C90-500-250
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 10.3 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@175VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 22mm x 10mm x 10.3mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |