Part Details for NP1A476M05011PA by Samwha Electronics
Overview of NP1A476M05011PA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP1A476M05011PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP1A476M05011PA
|
TME | Capacitor: electrolytic, THT, 47uF, 10VDC, Ø5x11mm, ±20%, 2000h Min Qty: 10000 | 0 |
|
$0.0402 | RFQ |
Part Details for NP1A476M05011PA
NP1A476M05011PA CAD Models
NP1A476M05011PA Part Data Attributes
|
NP1A476M05011PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
NP1A476M05011PA
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0141 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 87 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for NP1A476M05011PA
This table gives cross-reference parts and alternative options found for NP1A476M05011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP1A476M05011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEABM1A470M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | Chemi-Con | NP1A476M05011PA vs CEABM1A470M |
1SK1AAB476MTS05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NP1A476M05011PA vs 1SK1AAB476MTS05007 |
URP1A470MDR1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | NP1A476M05011PA vs URP1A470MDR1CC |
RFS-10V470MF3#5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | NP1A476M05011PA vs RFS-10V470MF3#5 |
1AE1AAB476MA56L005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | NP1A476M05011PA vs 1AE1AAB476MA56L005 |
URP1A470MDR1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | NP1A476M05011PA vs URP1A470MDR1CP |
LNX1A470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | NP1A476M05011PA vs LNX1A470 |
UMJ1A470MDL1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | NP1A476M05011PA vs UMJ1A470MDL1TP |
1LE1AAB476MCS6L005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | NP1A476M05011PA vs 1LE1AAB476MCS6L005 |
LL1A476M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NP1A476M05011PA vs LL1A476M05011TS |