Part Details for NP2A156M1012MBB by Samwha Electronics
Overview of NP2A156M1012MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2A156M1012MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP2A156M1012MBB
|
TME | Capacitor: electrolytic, THT, 15uF, 100VDC, Ø10x12.5mm, ±20%, 2000h Min Qty: 2 | 1002 |
|
$0.2360 / $0.7810 | Buy Now |