Part Details for NP3RX-B by Neutrik USA Inc
Overview of NP3RX-B by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP3RX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9545
|
Newark | Connector, Rca/Phono, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:1/4", Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:Px Series Rohs Compliant: Yes |Neutrik NP3RX-B (Alternate Part Number: 7613187000751 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $9.8100 | Buy Now |
DISTI #
39M4828
|
Newark | Phone Audio Plug, 1/4", R/A, 3Pos, Cable, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:Px Series Rohs Compliant: Yes |Neutrik NP3RX-B (Alternate Part Number: 7613187000751 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $9.2900 | Buy Now |
DISTI #
568-NP3RX-B
|
Mouser Electronics | Phone Connectors Plug 1/4 in stereo RX R/A black/gold RoHS: Compliant | 48 |
|
$9.7700 / $16.6200 | Buy Now |
DISTI #
70088332
|
RS | Conn, AV, Phone, Plug,3 Cont, Sz 1/4",0.25",Cbl Mnt, Rt. Ang, Uninsulated, X Series | Neutrik NP3RX-B RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9700 / $16.6200 | RFQ |
|
Onlinecomponents.com | PX Series - 3 pole right-angle 1/4" professional phone plug - gold contacts - black shel The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutr RoHS: Compliant |
178 In Stock |
|
$10.0200 / $21.4000 | Buy Now |
DISTI #
51664312
|
Verical | Conn 1/4" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 1701 | Americas - 160 |
|
$14.2740 / $27.8200 | Buy Now |
DISTI #
NTR-NP3RX-B
|
TME | Plug, Jack 6,3mm, male, stereo, ways: 3, angled 90°, for cable, PRX Min Qty: 1 | 1 |
|
$6.7900 / $9.4300 | Buy Now |
|
Master Electronics | PX Series - 3 pole right-angle 1/4" professional phone plug - gold contacts - black shel The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutr RoHS: Compliant |
178 In Stock |
|
$10.0200 / $21.4000 | Buy Now |
Part Details for NP3RX-B
NP3RX-B CAD Models
NP3RX-B Part Data Attributes
|
NP3RX-B
Neutrik USA Inc
Buy Now
|
Compare Parts:
NP3RX-B
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |