Part Details for NP3RX-BAG by Neutrik USA Inc
Overview of NP3RX-BAG by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag | |
CR03AM-16#F00 | Renesas Electronics Corporation | Thyristors, TO-92*, /Bag | |
CR12PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for NP3RX-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9546
|
Newark | Phone Audio Connector, Professional, Plug, 6.35 Mm, 3, Cable Mount, Metal Body Rohs Compliant: Yes |Neutrik NP3RX-BAG (Alternate Part Number: 7613187000744 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $8.8500 | Buy Now |
DISTI #
42P4644
|
Newark | Phone Audio Connector, Professional, Plug, 3, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Neutrik NP3RX-BAG (Alternate Part Number: 7613187000744 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $9.1500 | Buy Now |
DISTI #
3937-NP3RX-BAG-ND
|
DigiKey | NP3RX-BAG Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
248 In Stock |
|
$18.6000 | Buy Now |
DISTI #
568-NP3RX-BAG
|
Mouser Electronics | Phone Connectors 3C 1/4" STERO RT ANG Black/Silver RoHS: Compliant | 31 |
|
$7.4900 / $10.0300 | Buy Now |
DISTI #
70336367
|
RS | Plug 1/4" stereo - RX Series - right angle - black | Neutrik NP3RX-BAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$7.9400 / $10.3100 | Buy Now |
|
Onlinecomponents.com | PX Series - 3 pole 1/4" professional phone plug - nickel contacts - black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck RoHS: Compliant |
35 In Stock |
|
$7.8600 / $10.1400 | Buy Now |
DISTI #
51659348
|
Verical | Conn 1/4" Phone Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 1804 | Americas - 35 |
|
$10.6340 / $13.1820 | Buy Now |
DISTI #
NTR-NP3RX-BAG
|
TME | Connector: Jack 6,3mm, plug, male, stereo, ways: 3, angled 90°, PRX Min Qty: 1 | 0 |
|
$6.9900 / $9.9400 | RFQ |
|
Powell Electronics | Plug 1/4" stereo - RX Series - right ang Min Qty: 25 | 231 |
|
$10.2300 | Buy Now |
|
Master Electronics | PX Series - 3 pole 1/4" professional phone plug - nickel contacts - black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck RoHS: Compliant |
35 In Stock |
|
$7.8600 / $10.1400 | Buy Now |
Part Details for NP3RX-BAG
NP3RX-BAG CAD Models
NP3RX-BAG Part Data Attributes
|
NP3RX-BAG
Neutrik USA Inc
Buy Now
|
Compare Parts:
NP3RX-BAG
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |