Part Details for NP3TB-B by Neutrik USA Inc
Overview of NP3TB-B by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for NP3TB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX7375
|
Newark | Phone Audio Connector, Mil/B-Gauge Type, Plug, 6.35 Mm, 3, Cable Mount, Metal Body Rohs Compliant: Yes |Neutrik NP3TB-B (Alternate Part Number: 7613187004247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$5.6900 / $8.2200 | Buy Now |
DISTI #
90F2061
|
Newark | Connector, Rca/Phono, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Neutrik NP3TB-B (Alternate Part Number: 7613187004247 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 / $6.8900 | Buy Now |
DISTI #
568-NP3TB-B
|
Mouser Electronics | Phone Connectors 3C 1/4" PLG BLK RoHS: Compliant | 158 |
|
$6.6700 / $9.8000 | Buy Now |
DISTI #
70088412
|
RS | Connector 1/4in b-gauge plug BPO316 black metal housing nickel contact | Neutrik NP3TB-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 / $9.6000 | RFQ |
|
Onlinecomponents.com | MIL/B-Gauge Type - 1/4" 'B-Gauge' plug (BPO 316) - black metal housing - nickel contacts Professional phone plug according B-Gauge standard BPO316. Featuring similar construction as the standard Neutrik phone plugs with chuck type strain relief and slim RoHS: Compliant |
163 In Stock |
|
$6.7100 / $8.6500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
NTR-NP3TB-B
|
TME | B-GAUGE PLUG 3POLE BLACK Min Qty: 1 | 0 |
|
$6.2400 / $8.9200 | RFQ |
|
Master Electronics | MIL/B-Gauge Type - 1/4" 'B-Gauge' plug (BPO 316) - black metal housing - nickel contacts Professional phone plug according B-Gauge standard BPO316. Featuring similar construction as the standard Neutrik phone plugs with chuck type strain relief and slim RoHS: Compliant |
163 In Stock |
|
$6.7100 / $8.6500 | Buy Now |
Part Details for NP3TB-B
NP3TB-B CAD Models
NP3TB-B Part Data Attributes
|
NP3TB-B
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NP3TB-B
Neutrik USA Inc
Audio/RCA Connector, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body/Shell Style | PLUG | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |