Part Details for NP45 000M0 by LUMEL SA
Overview of NP45 000M0 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP45N06VUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 60V 45A 9.6mohm MP-25ZP/TO-263 Automotive | |
NP45N06VUK-E2-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 60V 45A 9.6mohm MP-25ZP/TO-263 Automotive | |
NP45N06PUK-E2-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 60V 45A 9.6mohm MP-3ZP/TO-252 Automotive |
Price & Stock for NP45 000M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP45-000M0
|
TME | Meter: power quality analyser, LCD TFT 5,6", Resolution: 640x480 Min Qty: 1 | 0 |
|
$4,822.7800 | RFQ |