-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFETs for Automotive, HSON, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6183
|
Newark | Mosfet |Renesas NP75P03YDG-E1-AY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now |
DISTI #
559-NP75P03YDG-E1-AYCT-ND
|
DigiKey | MOSFET P-CH 30V 75A 8HSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6239 In Stock |
|
$1.0304 / $2.3700 | Buy Now |
DISTI #
NP75P03YDG-E1-AY
|
Avnet Americas | Transistor MOSFET P-CH 30V 75A 8-Pin HSON T/R - Tape and Reel (Alt: NP75P03YDG-E1-AY) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0122 / $1.1557 | Buy Now |
DISTI #
968-NP75P03YDG-E1-AY
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 2144 |
|
$1.0300 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 30V 75A 8HSON Min Qty: 1 Container: Tape & Reel (TR) | 6239 |
|
$1.0304 / $2.3700 | Buy Now |
DISTI #
NP75P03YDG-E1-AY
|
Avnet Americas | Transistor MOSFET P-CH 30V 75A 8-Pin HSON T/R - Tape and Reel (Alt: NP75P03YDG-E1-AY) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0122 / $1.1557 | Buy Now |
DISTI #
4307243
|
Farnell | MOSFET, P-CH, 30V, 75A, HSON RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0746 | Buy Now |
DISTI #
4307243RL
|
Farnell | MOSFET, P-CH, 30V, 75A, HSON RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.0746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NP75P03YDG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP75P03YDG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, HSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HSON | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Manufacturer Package Code | PLSN0008KA-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0096 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 700 pF | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 138 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |