Part Details for NP89-21004-G4-BF by Yamaichi Electronics Co Ltd
Overview of NP89-21004-G4-BF by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NP89-21004-G4-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-NP89-21004-G4-BF
|
Mouser Electronics | IC & Component Sockets 210 PIN PGA 2.54 MM RoHS: Compliant | 2 |
|
$59.6100 / $73.9700 | Buy Now |
Part Details for NP89-21004-G4-BF
NP89-21004-G4-BF CAD Models
NP89-21004-G4-BF Part Data Attributes
|
NP89-21004-G4-BF
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP89-21004-G4-BF
Yamaichi Electronics Co Ltd
IC Socket, PGA210, 210 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RIGHT OR LEFT HAND HANDLE | |
Body Breadth | 2.244 inch | |
Body Depth | 0.374 inch | |
Body Length | 2.823 inch | |
Contact Configuration | 17X17 | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA210 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERIMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 210 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |