Part Details for NP8S2S2W4QE by C&K
Overview of NP8S2S2W4QE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP8S2S2W4QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4946
|
Newark | Pushbutton |C&k Components NP8S2S2W4QE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0800 / $32.7400 | Buy Now |
DISTI #
611-NP8S2S2W4QE
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$22.6400 / $25.2900 | Order Now |
DISTI #
000000000006153119
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for NP8S2S2W4QE
NP8S2S2W4QE CAD Models
NP8S2S2W4QE Part Data Attributes:
|
NP8S2S2W4QE
C&K
Buy Now
Datasheet
|
Compare Parts:
NP8S2S2W4QE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 3A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | STANDARD TYPE | |
Body Height | 11.15 mm | |
Body Length or Diameter | 11.9 mm | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 8 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY TERMINAL SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |