Part Details for NPA-100B-001G by Amphenol Advanced Sensors
Overview of NPA-100B-001G by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for NPA-100B-001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3082
|
Newark | Pressure Sensor, 0 To 1Psi, 2, Barbed, Operating Pressure Max:1Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:-, Port Style:Barbed, Supply Current:1.5Ma, Product Range:Npa Series, No. Of Pins:14Pins Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-100B-001G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 / $17.5700 | Buy Now |
DISTI #
71675439
|
RS | NPA Series mv output (1.5mA supply), Barbed Ports - Tape and Reel, 1 PSIG | Amphenol Advanced Sensors NPA-100B-001G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5200 / $22.3100 | RFQ |
DISTI #
AASNPA-100B-001G
|
Heilind Electronics | 1 PSIG | Americas - 0 in Stock |
|
Buy Now |